You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Curve Mini Wireless Contoured Keyboard, Black -
KYB-CURVE-RFBK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-CURVE-RFBK
- Order Code:
- CS34995
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060055466119
Product Overview
- Ergonomic contoured design for a comfortable typing experience
- Reduced size 87 key UK layout with FN key for multimedia functions
- Low profile keys with scissor mechanism for tactile feedback
- UV Coated keycaps to ensure long-lasting key legends
- 2.4GHz RF with 15m wireless operating range
- Nano sized USB receiver stores in battery compartment when not in use
- Powered by 2x AAA batteries (included)
- Dimensions (HxWxD): 19x295x123mm
Contents
Keyboard, receiver and 1x AAA battery
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Mini
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.9128 (€42.94) | ( ) |
5+ | €33.9417 (€41.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.