You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuMed 103 IP68 Sealed Antibacterial Medical USB Keyboard, White -
KYB-MED-103-UWH
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MED-103-UWH
- Order Code:
- CS36505
- Product Range
- Accuratus AccuMed
- Also Known As:
- GTIN UPC EAN: 5060756091887
- Technical Datasheet:
- KYB-MED-103-UWH Datasheet
Product Range Selector (Accuratus AccuMed)
See all from this product rangeProduct Overview
- Robust keyboard protected with a sealed, IP68-rated waterproof silicone covering
- Full UK key layout with numeric keypad
- Low profile scissor key mechanism for comfortable, tactile typing
- Integrated status LEDs for Caps Lock, Num Lock & Scroll Lock functions
- Wedge profile for a comfortable typing angle
- Easy to wipe clean for effective infection control
- Plug and play USB interface
- Detachable USB extension lead so keyboard can be quickly disconnected without accessing the rear of the PC
- Keyboard cable is 400mm and extension lead is 1.5m long
- Supports Windows 8/10/11
- Dimensions (HxWxD): 25x368x145mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- White
- :
- Accuratus AccuMed
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.524 (€145.78) | ( ) |
5+ | €110.6224 (€136.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.