You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monster 2 USB Lower Case Keyboard Large Keys & 2 Port USB Hub - Multi-Coloured -
KYB-MON2MIX-LCUH
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MON2MIX-LCUH
- Order Code:
- CS20652
- Product Range
- Monster 2 Series
- Also Known As:
- GTIN UPC EAN: 5060055460513
Product Range Selector (Monster 2 Series)
See all from this product rangeProduct Overview
- High visibility and contrasting keys to assist the visually impaired
- Features different coloured vowels, numbers and symbols
- LED status light for Caps Lock function
- Detachable wrist rest for comfortable typing
- USB interface with 2 port USB hub in rear
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 27x465x180mm
Contents
Contents: Keyboard and wrist rest
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Monster 2 Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4799 (€42.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.