You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rainbow 2 High Contrast Wired USB Keyboard, Black / White -
KYB-RAINBOW2-BLK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-RAINBOW2-BLK
- Order Code:
- CS35494
- Product Range
- Accuratus Rainbow 2
- Also Known As:
- GTIN UPC EAN: 5060756092600
Product Range Selector (Accuratus Rainbow 2)
See all from this product rangeProduct Overview
- Large, bold font legends for readability
- Full size UK layout with numeric keypad
- Durable key mechanism with tactile feedback
- Spill holes in base to drain liquid from spillages without damaging membrane
- Folding feet provide keyboard tilt
- Plug and play USB interface with 1.5m cable length
- Dimensions (HxWxD): 25x439x142mm
- Environmentally friendly brown box packaging
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black, White
- :
- Accuratus Rainbow 2
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.889 (€37.99) | ( ) |
20+ | €28.796 (€35.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.