You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
260 Professional Full Size Wired USB Keyboard, Black -
KYBAC260-UBLKEUR
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBAC260-UBLKEUR
- Order Code:
- CS36195
- Product Range
- Accuratus 260 Professional Keyboards
- Also Known As:
- GTIN UPC EAN: 5060055461053
- Technical Datasheet:
- KYBAC260-UBLKEUR Datasheet
Product Range Selector (Accuratus 260 Professional Keyboards)
See all from this product rangeProduct Overview
- Full size UK layout with numeric keypad
- Contoured key design ensures comfortable touch typing
- Patented one-touch Euro symbol key
- Durable, laser-etched key legends
- Membrane key mechanism with tactile feedback
- Status LEDs for Caps/Num/Scroll Lock functions
- Fold-out feet provide keyboard tilt
- Plug and play USB interface with 1.7m cable
- Dimensions (HxWxD): 32x456x168mm
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Accuratus 260 Professional Keyboards
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.931 (€28.21) | ( ) |
| 5+ | €22.31 (€27.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























