You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Wired USB Multimedia Keyboard, Black -
KYBAC301-UBLK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBAC301-UBLK
- Order Code:
- CS33941
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060055467758
- Technical Datasheet:
- KYBAC301-UBLK Datasheet
Product Overview
- Slim, low profile design is half the height of a standard keyboard
- Full size UK layout with 105 keys and status LEDs (Caps/Num/Scroll Lock)
- 13 Multimedia & internet hot keys provide additional functionality
- Square framed laser etched keys with membrane mechanism
- Plug and play USB interface with 1.5m cable
- Environmentally friendly brown box packaging
- Dimensions (HxWxD): 28x415x114mm
- 1 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5493 (€19.13) | ( ) |
5+ | €14.391 (€17.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.