You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Size USB-C Multimedia Keyboard for Mac, Silver / White -
KYBAC301-USBCMAC
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBAC301-USBCMAC
- Order Code:
- CS34994
- Product Range
- Accuratus KYBAC301 Mac Keyboards
- Also Known As:
- GTIN UPC EAN: 5060756092341
Product Range Selector (Accuratus KYBAC301 Mac Keyboards)
See all from this product rangeProduct Overview
- Apple Mac layout, design to be used with Apple OS
- Slim housing design, only half the height of a standard keyboard
- Full size 105 key UK layout with numeric keypad
- Square framed laser etched keys with membrane mechanism
- Six hot keys for easy access multimedia functions
- LED Status indicator for Caps Lock
- Plug & play USB-C interface with 1.5m cable
- Environmentally friendly white box packaging
- Dimensions (HxWxD): 28x415x114mm
Product Information
- :
- Wired
- :
- USB-C
- :
- Standard
- :
- Silver
- :
- Accuratus KYBAC301 Mac Keyboards
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €20.838 (€25.63) | ( ) | 
| 5+ | €19.849 (€24.41) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
                    
             
           		 
           		 
           		