You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuMed IP67 Antibacterial Medical Combo USB & PS/2 Keyboard, Black -
KYBNA-SIL-105CBK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBNA-SIL-105CBK
- Order Code:
- CS30981
- Product Range
- Accuratus AccuMed
- Also Known As:
- GTIN UPC EAN: 5060055461329
- Technical Datasheet:
- KYBNA-SIL-105CBK Datasheet
Product Range Selector (Accuratus AccuMed)
See all from this product rangeProduct Overview
- Unique design ensures that the keys don't collect dirt and can be easily wiped clean
- Passes the JIS Z 2801:2001 antimicrobial standards
- Standard UK layout with 105 keys
- Designed to work in temperatures from -20°C to +50°C
- Status LEDs for Caps, Num and Scroll Lock
- High quality carbon on gold contact technology
- Environmentally friendly brown box packaging
- Combo USB and PS/2 interfaces with 1.5m cable length
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Keyboard dimensions (HxWxD): 12x440x138mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- PS/2, USB
- :
- Standard
- :
- Black
- :
- Accuratus AccuMed
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.789 (€103.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.