You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuMed IP67 Antibacterial Medical Keyboard with Mousepad, White -
KYBNA-SIL-COMCWH
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBNA-SIL-COMCWH
- Order Code:
- CS30980
- Product Range
- Accuratus AccuMed
- Also Known As:
- GTIN UPC EAN: 5060055461350
- Technical Datasheet:
- KYBNA-SIL-COMCWH Datasheet
Product Range Selector (Accuratus AccuMed)
See all from this product rangeProduct Overview
- Unique design ensures that the keys don't collect dirt and can be easily wiped clean
- Passes the JIS Z 2801:2001 antimicrobial standards
- Standard UK key layout, number pad and integrated mousepad with mouse buttons
- Designed to work in temperatures from -20°C to +50°C
- Status LEDs for Caps, Num and Scroll Lock
- High quality carbon on gold contact technology
- Environmentally friendly brown box packaging
- Plug and play USB interface with 1.5m cable length
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Keyboard dimensions (HxWxD): 20x445x180mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- White
- :
- Accuratus AccuMed
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.4128 (€114.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.