You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Curve Bluetooth Foldable Wireless Mouse, White -
MOU-CURVE-BTWH
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- MOU-CURVE-BTWH
- Order Code:
- CS35007
- Product Range
- Accuratus Curve Bluetooth Mice
- Also Known As:
- GTIN UPC EAN: 5060756092761
Product Range Selector (Accuratus Curve Bluetooth Mice)
See all from this product rangeProduct Overview
- Touch sensitive scroll function
- Quiet click left and right mouse buttons
- High precision 1200dpi optical sensor
- Symmetrical design suitable for use in either hand
- Bluetooth connectivity with 10m operating range
- Powered by 2x AAA batteries (not included)
- Dimensions (HxWxD): 14.5x55x131mm (flat)
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Optical
- :
- Compact
- :
- White
- :
- Accuratus Curve Bluetooth Mice
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.9043 (€38.01) | ( ) |
5+ | €29.9523 (€36.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.