You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACK 910 Ergonomic Bluetooth & RF Wireless Trackball Mouse, Black -
MOU-TRACK910-BK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- MOU-TRACK910-BK
- Order Code:
- CS36455
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060756095427
- Technical Datasheet:
- MOU-TRACK910-BK Datasheet
Product Overview
- Large 44mm trackball for easy movement and precision cursor control
- Using the trackball reduces arm and wrist strain compared to standard mice
- Ergonomic shaped for right-hand use with six button layout and scroll wheel for faster navigation
- High resolution 1600dpi optical sensor with dpi speed button
- Five step adjustable resolution: 200/400/800/1200/1600dpi
- Bluetooth & 2.4GHz RF connectivity with 10m wireless range
- Versatile multi-device pairing supports up to 3 separate devices (2x Bluetooth, 1x 2.4GHz RF)
- Dedicated hot-swap button allows you to switch between connected devices instantly
- High capacity rechargeable lithium battery with long lifespan
- Integrated LED indicator for low battery & charging status
- Quickly recharge with the included USB-C cale
- Supports Windows 10/11, macOS and Android
- Dimensions (HxWxD): 55x105x168mm
Product Information
- :
- Wireless
- :
- -
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.8867 (€92.11) | ( ) |
5+ | €69.1152 (€85.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.