You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W ATX PSU with 120mm Fan -
A-750BR-BLK
- Manufacturer:
- ACE ACE
- Manufacturer Part No:
- A-750BR-BLK
- Order Code:
- CS37842
- Product Range
- Ace ATX PFC PSUs
- Also Known As:
- GTIN UPC EAN: 5055492413345
Product Range Selector (Ace ATX PFC PSUs)
See all from this product rangeProduct Overview
- Outputs: 6x SATA, 1x 4-pin Molex and 1x 6+2-pin PCI-Ex connector
- 20+4 pin Main and 4+4 pin 12V connectors
- 120mm Silent black fan with enhanced ventilation
- ATX 1.3/2.03 compliant for maximum compatibility with CPUs and motherboards
- Power Factor Control (PFC)
- Built-in OVP / UVP/ OPP protection
Contents
PSU and user guide
Product Information
- :
- ITE
- :
- 8Outputs
- :
- 750W
- :
- 3.3VDC
- :
- 32A
- :
- 5VDC
- :
- 38A
- :
- 12VDC
- :
- 37A
- :
- -12V
- :
- 0.5A
- :
- 230V AC
- :
- Fixed
- :
- Ace ATX PFC PSUs
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.4935 (€26.44) | ( ) |
5+ | €20.0445 (€24.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.