You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z2514G Veriton All-in-One PC Core i5-1335U 8GB 512GB SSD Win 11 Pro -
DQ.VZQEK.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- DQ.VZQEK.002
- Order Code:
- SB08455
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121840463
- Technical Datasheet:
- DQ.VZQEK.002 Datasheet
DQ.VZQEK.002 - You may also be interested in
Product Overview
- Business level performance in a space-saving all-in-one design
- 23.8" Full HD IPS display, 250cd/m² brightness
- Flickerlessâ„¢ display with BlueLightShieldâ„¢ eye protection
- Integrated 5MP Full HD webcam with privacy shutter
- Dual microphone array for crystal clear audio capture
- M.2 2280 PCI-Express Gen 4 SSD for high speed storage
- Onboard dual band WiFi 6E and Bluetooth 5.0 connectivity
- Integrated stereo speaker system
- Windows 11 Pro (64-bit) preloaded
- Display stand provides -5° to +25° tilt adjustment
- Kensington lock slot for additional security options
- TPM v2.0 (Trusted Platform Module)
Contents
PC, keyboard, mouse, AC mains adaptor and user guide
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1335U
- :
- All In One
- :
- 8GB
- :
- 512GB
- :
- Intel Iris Xe Graphics
- :
- -
- :
- -
- :
- UK Type G
- :
- 342mm
- :
- 540mm
- :
- 37mm
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €603.75 (€742.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.