You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Veriton S2 VS2690G Mid Tower PC Intel Core i5-12400 8GB 512GB SSD Win 11 Pro - 

DT.VWMEK.00G

DT.VWMEK.00G - Veriton S2 VS2690G Mid Tower PC Intel Core i5-12400 8GB 512GB SSD Win 11 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
DT.VWMEK.00G
Order Code:
SB08231
Product Range
Acer Veriton
Also Known As:
GTIN UPC EAN: 4711121471513

Product Range Selector (Acer Veriton)

See all from this product range

DT.VWMEK.00G - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ACER

Z2514G Veriton All-in-One PC Core i5-1335U 8GB 512GB SSD Win 11 Pro

• RAM Memory Size : 8GB • Plug Type : UK Type G • External Height - Metric : 342mm • External Width - Metric : 540mm • Onboard Graphics : Intel Iris Xe Graphics • Computer Case Style : All In One • Hard Drive Capacity : 512GB • Operating System Software : Microsoft Windows 11 Pro • Processor Type : Intel Core i5-1335U • External Depth - Metric : 37mm

     
Restricted Item Add

Product Overview

The Veriton S2 delivers stylish and affordable entry-level business desktops with 12th Gen Intel Core processors, strong security, flexible manageability, and a host of connectivity options.
  • Mid Tower desktop PC
  • Hexa core Intel Core i5-12400 processor that features 18MB SmartCache and 2.50GHz CPU with Max Turbo Speed of 4.40GHz
  • 8GB DDR4 RAM, 512GB SSD storage
  • Connectivity: Wi-Fi 6 (802.11ax) and Bluetooth 5.0
  • Intel UHD Graphics 730 onboard
  • Windows 11 Pro preloaded
  • Connections: 1x HDMI, 4x USB 2.0, 4x USB 3.2 Gen 1, 1x VGA, 1x DisplayPort 1.4, 1x LAN (Gigabit Ethernet) - RJ45, Audio line-in, Audio line-out and 4x USB 2.0
  • 1 Year manufacturer warranty

Footnotes

All commercial Acer TravelMate Notebooks, Aspire S7 Pro, Veriton Desktops and Windows Iconia Tablets are covered under Acer Promise: https://www.acer.com/ac/en/GB/content/professional-promise

Product Information


:
Microsoft Windows 11 Pro

:
Intel Core i5-12400

:
Tower

:
8GB

:
512GB

:
Intel UHD Graphics 730

:
1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x16

:
Acer Veriton

:
UK Type G

:
348mm

:
160mm

:
306.32mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711121471513

No Longer Manufactured

€559.30 ( €687.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €559.30 (€687.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --