You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X1123HP DLP Projector 4000lm -
MR.JSA11.002
Product Overview
- DLP projector with Native SVGA (800x600) resolution and maximum WUXGA 1920x1200 resolution
- HDMI 3D with 144Hz 24p (3D glasses not included)
- 4000 ANSI Lumens brightness
- 20,000:1 Dynamic Black
- Acer Bluelight Shield, LumiSense, ColourBoost3D and Acer ColourSafe II technologies
- Keystone correction up to ±40°
- Integrated 3W speaker
- Up to 15,000 hours lamp life (ExtremeEco mode)
- Manual zoom and manual focus
- Wireless projection (optional)
- Connections: 1x HDMI, 1x USB (Mini-B) 2x Analog RGB (component Video RCA), x 1 composite video (RCA), 2x PC Audio (Stereo mini jack) x 1 RS232 (D-sub)
Product Information
- :
- 800 x 600 (SVGA)
- :
- 4000lm
- :
- 20000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 10000h
Technical Documents (0)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 09/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
1 more will be available week commencing 09/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €290.638 (€357.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.