You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P1357Wi DLP Projector 4500lm -
MR.JUP11.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JUP11.002
- Order Code:
- SB07932
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710886672661
- Technical Datasheet:
- MR.JUP11.002 Datasheet
Product Overview
- DLP projector with WXGA 1280x800 (16:10) native resolution
- 3D Capable (3D glasses not included)
- 4500 ANSI Lumens brightness
- 20,000:1 Dynamic Black
- Acer Bluelight Shield, LumiSense, ColourBoost3D and Acer ColourSafe II technologies
- Keystone correction up to ±40° (vertical, manual & auto)
- Integrated 10W speaker
- Up to 15,000 hours lamp life (ExtremeEco mode)
- Manual zoom and manual focus
- Wireless projection
- Connections: 2x HDMI, VGA in/out, RS232, USB (wireless dongle, Type-A), x1 component video (D-sub), x1 composite video (RCA), audio in/out and DC out (5V/1A)
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 4500lm
- :
- 20000:1
- :
- RS232
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 10000h
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €384.93 (€473.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.