You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Iconia Tab V11 11" WUXGA 6GB 128GB Android Tablet, Champagne -
NT.LHQEK.001
New- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- NT.LHQEK.001
- Order Code:
- SB08681
- Product Range
- Acer Iconia Tab V11
- Also Known As:
- GTIN UPC EAN: 4711474291875
- Technical Datasheet:
- NT.LHQEK.001 Datasheet
Product Range Selector (Acer Iconia Tab V11)
See all from this product rangeProduct Overview
- 11" WUXGA IPS display (16:10 1920x1200 resolution)
- CineCrystal IPS display delivers higher image clarity and vibrant colours for immersive viewing
- Octa core MediaTek processor with 6GB LPDDR4X RAM
- Powered by Android 14
- 128GB Storage for apps and games
- 8MP AF Main camera and 5MP front camera
- Integrated stereo speakers
- Dual band WiFi 5 and Bluetooth v5.0 wireless connectivity
- High capacity Li-ion battery offers up to 13 hours use from a single charge
- Convenient connectivity and charging via USB-C port
- Dimensions (HxWxD): 8x256x169mm
Contents
Tablet, AC adaptor and user guide
Product Information
- :
- 11"
- :
- Android 14
- :
- MediaTek MT8786
- :
- 6GB
- :
- 128GB
- :
- 550g
- :
- 1920 x 1200 Pixels
- :
- -
- :
- Acer Iconia Tab V11
- :
- UK
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €192.0385 (€236.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























