You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spin 3 SP314-21-R1B3 14" Laptop AMD Ryzen 3 3250U 4GB 128GB SSD Win 10 Home -
NX.A4FEK.003
Product Range Selector (Acer Spin)
See all from this product rangeProduct Overview
- 14" Full HD (1920x1080) LED backlit touchscreen
- Dual core AMD Ryzen 3 3250U 2.6GHz CPU, 192KB L1 Cache, 1MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.5GHz
- 4GB RAM, 128GB SSD storage
- Windows 10 S preloaded
- AMD Radeon™ Graphics onboard
- WiFi 802.11a/b/g/n/ac and Bluetooth 5.0 connectivity
- Integrated webcam, x2 microphones and stereo speakers
- Connections: HDMI, USB-C 3.2 Gen 2 / Thunderbolt, 2x USB 3.0 Gen 1 and headphone/microphone combo jack
- Memory Card Reader (micro SD)
- Dimmensions (HxWxD): 169x325x230mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 14"
- :
- Microsoft Windows 10 S
- :
- AMD Ryzen 3 3250U
- :
- 4GB
- :
- 128GB
- :
- 1.5kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- Acer Spin
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €267.6905 (€329.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.