You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CZ2 34" UWQHD Curved VA Monitor, DisplayPort HDMI USB-C -
UM.CC2EE.002
New- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.CC2EE.002
- Order Code:
- SB08599
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711474250124
- Technical Datasheet:
- UM.CC2EE.002 Datasheet
Product Overview
- 1000R Curved display with ZeroFrame form factor for an immersive experience
- AdobeRGB 90% Gamut and HDR10 support for bright, vibrant visuals
- Supports ultra wide resolutions up to 3440x1440
- 120Hz Maximum refresh rate (DisplayPort/USB-C) for smoother viewing (HDMI up to 100Hz)
- 1ms Response time (VRB), 300cd/m² brightness
- AMD FreeSync Premium anti-tearing technology
- Vertical Alignment (VA) panel with wide viewing angles (178°/178°)
- Integrated stereo speakers (2x 3W)
- Integrated USB hub for connecting peripherals
- Ergonomic ErgoStand design ensures optimal viewing angle
- 110mm Height, -5° to +15° tilt and ±20° swivel adjustment
- VESA wall mount compatible (100x100)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 3440 x 1440
- :
- Black
- :
- 34"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €286.35 (€352.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























