You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nitro XZ272 S3 27" Full HD Curved Gaming Monitor, DisplayPort 2x HDMI -
UM.HX2EE.311
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HX2EE.311
- Order Code:
- SB08353
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121662294
- Technical Datasheet:
- UM.HX2EE.311 Datasheet
Product Overview
- 1500R Curved display with high quality VA panel for immersive gaming
- ZeroFrame bezel design for maximum visibility
- Rapid 180Hz refresh rate delivers ultra-smooth onscreen action
- Fast 1ms response time with Visual Response Boost (VRB)
- AMD FreeSync Premium anti-tearing technology
- Acer HDR400, 400cd/m² brightness
- 100,000,000:1 ACM contrast ratio
- DisplayPort and dual HDMI interfaces
- Integrated stereo speakers (2x 2W)
- Ergonomic, height-adjustable stand with tilt and swivel functions
- 120mm Height, ±180° swivel and -5° to +25° tilt adjustment
- VESA wall mount compatible (75x75)
Contents
Monitor, AC adaptor and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €169.65 (€208.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.