You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C - 

UM.QB7EE.302

UM.QB7EE.302 - B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C
UM.QB7EE.302 - B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C
UM.QB7EE.302 - B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C
UM.QB7EE.302 - B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C
UM.QB7EE.302 - B247Y D3 23.8" Full HD IPS Monitor with Webcam, DisplayPort HDMI USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.QB7EE.302
Order Code:
SB08403
Product Range
-
Also Known As:
GTIN UPC EAN: 4711121413254
Technical Datasheet:
UM.QB7EE.302   Datasheet
See all Technical Docs

Product Overview

The Acer B247Y D3 is a professional Full HD monitor that is ideal for home offices and remote working; featuring a built-in 5M webcam with Windows Hello support and AI Noise Cancellation to ensure crystal clear voice capture. Suitable for any workspace with ZeroFrame design and ErgoStand for flexible adjustability. The B247Y is TÜV certified and incorporates Acer Flicker-less technology and BlueLightShield Pro to reduce eye-strain and ensure optimum comfort during long-term use.
  • ZeroFrame design creates an immersive viewing experience and is ideal for multi-monitor setups
  • Built-in 5M-IR Webcam with Windows Hello support
  • Built-in microphone with AI Noise Cancellation
  • IPS panel ensures wide viewing angles (178°/178°)
  • USB-C Port with 90W Power Delivery
  • Built-in USB 3.0 hub for additional connectivity options
  • AMD FreeSync technology to eliminate lag and screen tearing
  • 100,000,000:1 Dynamic contrast ratio with ACM
  • 4ms Response time (GtG), 100Hz refresh rate
  • Stereo speaker system (2x 5W)
  • Ergonomic, height-adjustable stand with tilt, swivel and pivot functions
  • 150mm Height adjustment, ±45° swivel, ±90° pivot and -5° to 35° tilt adjustment
  • VESA wall mount compatible (100x100)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
1920 x 1080

:
Black

:
23.8"

:
DisplayPort, HDMI, USB-C

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711121413254

6 In stock Need more?

???PF_PDP_RSP_SUP???

€174.80 ( €215.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €174.80 (€215.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --