You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX Splitter / Merger Controller -
CA M26
- Manufacturer:
- ACME ACME
- Manufacturer Part No:
- CA M26
- Order Code:
- DP31230
- Also Known As:
- GTIN UPC EAN: 0721405345243
Product Overview
- Split and merge DMX signals
- Inputs: 2x DMX
- Outputs: 6x DMX outputs
- 3-Pin & 5-pin XLR connectors for DMX
- DMX Refresh rate: 23ms (44Hz) to 45ms (22Hz)
- 100% Electrical isolation between all in/outputs
- Booster function
- Timing of the DMX outputs selectable from 23ms to 45ms
- Easy setup via 4 digit LED display
- 19" Rack mountable
- Power supply: 240V
- Dimensions: 482 x 44 x 150mm
- Weight: 2.9kg
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €191.659 (€235.74) | ( ) |
2+ | €182.8155 (€224.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.