You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Chrome Intelligent Battery Tester - SLA & Car Battery -
CHROME-IBT
- Manufacturer:
- ACT METERS ACT METERS
- Manufacturer Part No:
- CHROME-IBT
- Order Code:
- IN06758
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0895350011116
- Technical Datasheet:
- CHROME-IBT Datasheet
Product Overview
- Tests 12V SLA and car batteries
- Displays DC voltage and Ampere-hour (Ah) capacity available in the battery
- Pulse load analysis accurately measures Ah capacity available in seconds
- Reverse polarity protection
- Ideal to test 12V standby batteries in fire and security systems
- Supplied with a case
Product Information
- :
- Lead Acid
- :
- 0V to 12V
- :
- 100mm
- :
- 55mm
- :
- 35mm
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €256.7925 (€315.85) | ( ) |
| 3+ | €249.1989 (€306.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























