You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC-90 Multi-Purpose Lubricant, 500ml Aerosol Twin Spray -
AC-90 TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- AC-90 TWINSPRAY
- Order Code:
- SA03908
- Product Range
- Action Can - AC-90
- Also Known As:
- GTIN UPC EAN: 5012117101025
- Technical Datasheet:
- AC-90 TWINSPRAY Datasheet
Product Range Selector (Action Can - AC-90)
See all from this product rangeProduct Overview
- Contains ingredients which rapidly spread into microscopic surface irregularities displacing moisture and eliminating damp induced faults on ignition circuits
- Excellent corrosion protection of metal parts and components, repelling atmospheric moisture and inhibiting flash-rusting
- Keeps moving parts working smoothly and efficiently, eliminating stick-slip and improving operational efficiency. Does not contain silicone
- Rapidly penetrates and releases seized, corroded and over-tightened fasteners, leaving a fine lubricating film for ease of reassembly and future protection
- Used for the cleaning of almost all surfaces, including metal, rubber, vinyl, most plastics, and painted surfaces
- It will effectively remove grime, grease residues, wax-based corrosion coatings, and more
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- Action Can - AC-90
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4233 (€7.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.