You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dry PTFE Lubricant & Release Agent, 500ml Twin Spray -
DRY PTFE TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- DRY PTFE TWINSPRAY
- Order Code:
- SA03914
- Also Known As:
- GTIN UPC EAN: 5012117101193
- Technical Datasheet:
- DRY PTFE TWINSPRAY Datasheet
Product Overview
- Dry film lubricant and release agent
- Resists water, oil and solvents
- Dry, durable coating to minimise wear
- Effective temperature range -100°C to +200°C
- Use where a wet film lubricant cannot be tolerated
- NSF H1 registered for use in the food and beverage sector
- Silicone free
Product Information
- :
- Dry Film
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched70 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6587 (€13.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.