You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT-90 Cutting & Tapping Fluid Aerosol, 500ml Twin Spray -
CT-90 TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- CT-90 TWINSPRAY
- Order Code:
- SA03909
- Product Range
- Action Can - CT-90
- Also Known As:
- GTIN UPC EAN: 5012117101186
- Technical Datasheet:
- CT-90 TWINSPRAY Datasheet
Product Range Selector (Action Can - CT-90)
See all from this product rangeProduct Overview
- Convenient easy to apply, for precise application control, and hard-to-reach areas. Ideal for mobile engineers and operators working off-site
- Versatile, multi-metal cutting, tapping, drilling and reaming lubricant
- Reduces friction and cutting time
- Improves surface finish
- Extends tool life
- Dissipates heat and reduces swarf build-up
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- Action Can - CT-90
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6993 (€11.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.