You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC-90 Bio Multi-Purpose Lubricant, 400ml Twin Spray -
AC-90 BIO
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- AC-90 BIO
- Order Code:
- SA04456
- Also Known As:
- GTIN UPC EAN: 5012117000397
- Technical Datasheet:
- AC-90 BIO Datasheet
Product Range Selector (Action Can - AC-90)
See all from this product rangeProduct Overview
- High lubricating capacity
- Good penetration
- Pronounced general corrosion protection
- Ability to displace and seal out water and moisture
- Safe on all metal surfaces, does not stain
- Safe on most rubbers, plastics and coatings
- Multi-functional and easy-to-use
- Part of the “Green Force” biodegradable+ formula family of products
- 2-in-1 spray system (TwinSpray)
- Convenient 360° (including inverted position) spray valve for aerosols
- Does not contain silicone
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- Action Can - AC-90
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9615 (€8.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.