You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT-90 Cutting & Tapping Fluid Poly Bottle, 500ml -
CT-90 BOTTLE
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- CT-90 BOTTLE
- Order Code:
- SA03500
- Also Known As:
- GTIN UPC EAN: 5012117003558
- Technical Datasheet:
- CT-90 BOTTLE Datasheet
Product Overview
- Drilling, sawing and thread cutting simplified
- Safe on steels, designed for stainless steel and ceramics
- Extends tool life
- High rates of metal removal
- High anti weld features
- Extreme pressure rated lubricant
- Silicone and CFCs Free
- Reduces heat and improves surface finish
Product Information
- :
- Fluid
- :
- Bottle
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6415 (€14.32) | ( ) |
12+ | €11.3958 (€14.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.