You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Perma-Proto, Small -
1171
Product Overview
- 13 Rows of 4-pin holes breaking out the GPIO cable, 4 rows of double 4-pin hole rows
- 4 Power rails with positive/negative markings
- 46x55mm, 1.6mm thick FR4
- 1.2mm Drill holes
Product Information
- :
- Prototype Board
- :
- 1.2mm
- :
- 46mm
- :
- 55mm
- :
- 1.6mm
Technical Documents (1)
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0943 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.