You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Cable Crossover 800 x 430 x 40mm -
85100
- Manufacturer:
- ADAM HALL DEFENDER ADAM HALL DEFENDER
- Manufacturer Part No:
- 85100
- Order Code:
- CB13208
- Also Known As:
- GTIN UPC EAN: 4049521015380
- Technical Datasheet:
- 85100 Datasheet
Product Overview
- Defender Compact is an inexpensive version of the Defender III system
- Support arrangement moulded in the bottom permits Defender Compact to be laid over a run of cables
- Capable of supporting the weight of crossing traffic
- Black polyurethane construction with ribbed non-slip surface
- Dimensions: 800x430x40mm
- Cable ducts: Width 30mm, height up to 30mm
- N.B. Not suitable for motor vehicles
Warnings
Product Information
- :
- 7 Channel
- :
- PUR (Polyurethane)
- :
- Black
- :
- 804mm
- :
- 435mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.3632 (€105.00) | ( ) |
3+ | €81.081 (€99.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.