You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 19" Rack Drawer Partition - Width -
87402P1
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- 87402P1
- Order Code:
- DP29502
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521017049
Product Overview
- Partitioning for Adam Hall rack drawer 2U or higher
- Fits across the width of the drawer
- More can be used to give further compartments
- Weight: 0.1kg
Footnotes
Product Information
- :
- Rack Drawer Partition
- :
- Adam Hall Rack Drawer 2U or Higher
- :
- -
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1714 (€6.36) | ( ) |
2+ | €4.1769 (€5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.