You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 19" Rack Shelf / Cradle, Top Mount -
8756
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- 8756
- Order Code:
- DP29490
- Also Known As:
- GTIN UPC EAN: 4049521018091
Product Overview
- Rack Cradle for top mounting in open top rack
- Supplied with self-adhesive Hook and Loop tape
- Steel, black powder coated
- Height: 2U
- Depth: 380 mm
- Weight: 0.8kg
Product Information
- :
- -
- :
- 483mm
- :
- 380mm
- :
- 19" Rack Cabinets
- :
- 19"
- :
- 14.96"
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.7315 (€46.41) | ( ) |
5+ | €36.8115 (€45.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.