You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik 6.35mm (1/4") Vintage Instrument Lead Male to Male, 6m Tweed -
K5IPP0600VINTAGE
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- K5IPP0600VINTAGE
- Order Code:
- AV30101
- Product Range
- Adam Hall K5IPP Vintage Instrument Cables
- Also Known As:
- GTIN UPC EAN: 4049521634406
Product Range Selector (Adam Hall K5IPP Vintage Instrument Cables)
See all from this product rangeProduct Overview
- Flexible cable ideal for stage and studio use
- PVC jacket with vintage style nylon sheath
- Spiral shield with semiconductor provides 100% shielding
- Mono 6.35mm (¼") plugs
- NEUTRIK© brand connectors
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 19.7ft
- :
- 6m
- :
- Yellow, Black
- :
- Adam Hall K5IPP Vintage Instrument Cables
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5438 (€20.35) | ( ) |
2+ | €15.9003 (€19.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.