You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BC5B 5" Wall Mount Speakers, Black (Pair) - 

BC5-B

BC5-B - BC5B 5" Wall Mount Speakers, Black (Pair)
BC5-B - BC5B 5" Wall Mount Speakers, Black (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BC5-B
Order Code:
LS04063
Product Range
Adastra - BC
Also Known As:
100.905UK, GTIN UPC EAN: 5015972016367

Product Range Selector (Adastra - BC)

See all from this product range

Product Overview

The BC series are a range of compact 2-way stereo speakers, with ABS enclosures and a sturdy metal grille. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for Hi-Fi and surround sound applications.
  • Compact 2-way speaker range
  • Ideal for most Hi-Fi and surround sound applications
  • Robust ABS enclosures with sturdy metal grilles
  • Suitable for free standing or wall mounting
  • Trapezoidal design allows for easy corner mounting
  • Optional mounting with M6 screw sockets
  • Supplied in pairs

Footnotes

Note: Connecting leads not supplied

Product Information


:
100Hz

:
20kHz

:
240mm

:
180mm

:
180mm

:
Adastra - BC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.905UK, GTIN UPC EAN: 5015972016367

68 In stock Need more?

???PF_PDP_RSP_SUP???

€64.4504 ( €79.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.4504 (€79.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €59.50 (€73.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €56.525 (€69.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --