You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" Water Resistant Speakers (Pair), 35W RMS, 8 Ohm - 125.032UK - 

OD5-W8

OD5-W8 - 5" Water Resistant Speakers (Pair), 35W RMS, 8 Ohm  -  125.032UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
OD5-W8
Order Code:
LS01133
Product Range
Adastra - OD
Also Known As:
125.032UK, GTIN UPC EAN: 5015972022955
Technical Datasheet:
OD5-W8   Datasheet
See all Technical Docs

Product Range Selector (Adastra - OD)

See all from this product range

Product Overview

Water resistant speaker with a 2-way design and integral crossover unit. The speaker is enclosed in a plastic basket and the woofer has a polypropylene cone and incorporates a Mylar tweeter. The 8Ω version is suitable for P.A. installation such as swimming pool areas. Supplied with fixing kits.
  • 5″ 2-way water-resistant speakers, ideal for humid environments
  • IP35 rated for protection against moisture and dust
  • Polypropylene woofer cone and mylar tweeter for clear sound reproduction
  • Built-in crossover for balanced audio performance
  • Power handling: 35 W RMS / 80 W max
  • Impedance: 8 Ohms
  • Frequency response: 100 Hz – 20 kHz
  • Sound pressure level: 86 dB @ 1W/1m
  • Dispersion angle: 140° for wide sound coverage
  • Plastic enclosure with spade terminal connections (6 mm)
  • Supplied in pairs, includes fixing kit and gasket
  • Mounting depth: 56 mm; Cutout diameter: 112 mm
  • Operating temperature range: −20°C to +85°C
  • Maximum humidity tolerance: 95%
  • Weight: 565 g per speaker
  • Colour: White, suitable for discreet installations

Product Information


:
100Hz

:
20kHz

:
-

:
148mm

:
72.5mm

:
Adastra - OD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

125.032UK, GTIN UPC EAN: 5015972022955

6 In stock Need more?

???PF_PDP_RSP_SUP???

€23.9545 ( €29.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.9545 (€29.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €23.253 (€28.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --