You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Cable Management Channel -
19CM-1U
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 19CM-1U
- Order Code:
- DP37801
- Product Range
- -
- Also Known As:
- 710.626UK, GTIN UPC EAN: 5015972218624
Product Overview
- Slotted ducting for different cable exit points
- 50mm deep containment
- Dimensions: 483mm x 50mm x 44mm
- Weight: 560g
Product Information
- :
- 1U Cable Management
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.19 (€10.07) | ( ) |
2+ | €7.5816 (€9.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.