You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Support Shelf 2U, 853.039UK -
19SS-2U
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 19SS-2U
- Order Code:
- DP36878
- Also Known As:
- 853.039UK, GTIN UPC EAN: 5015972218648
Product Range Selector (ADASTRA Rack Shelves)
See all from this product rangeProduct Overview
- Adjustable or removable rear support brackets
- Suitable for 600mm deep cabinets
- Dimensions (HxWxD): 88x482x442mm
- Weight: 2.7kg
Applications
Audio, Installations
Product Information
- :
- 2U
- :
- 483mm
- :
- 442mm
- :
- Rack cabinets
- :
- 19"
- :
- 17.4"
- :
- ADASTRA Rack Shelves
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.4616 (€44.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.