You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Support Shelf, 2U Shallow -
19SS-2US
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 19SS-2US
- Order Code:
- DP37288
- Also Known As:
- 853.040UK, GTIN UPC EAN: 5015972221051
Product Range Selector (Adastra - 19SS Series)
See all from this product rangeProduct Overview
- Adjustable or removable rear support brackets
- Suitable for 450mm deep cabinets
- 2U depth
- Dimensions (WxHxD): 482x88x352mm
- Weight: 2.4kg
Product Information
- :
- 2U
- :
- 482mm
- :
- 352mm
- :
- 19" Rack Equipment
- :
- 19"
- :
- 13.9"
- :
- Adastra - 19SS Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.7414 (€36.58) | ( ) |
2+ | €25.9038 (€31.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.