You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall / Counter Rack Bracket 2U - 

RACK-IT-2U

RACK-IT-2U - Wall / Counter Rack Bracket 2U
RACK-IT-2U - Wall / Counter Rack Bracket 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RACK-IT-2U
Order Code:
DP36351
Also Known As:
853.082UK, GTIN UPC EAN: 5015972217221

Product Range Selector (ADASTRA Brackets)

See all from this product range

Product Overview

RACK-ITs are straightforward solutions for fixing rack mountable equipment vertically against a wall or even under a counter top. Save the additional cost and bulk of rack cabinets and simplify installation work for individual rack equipment. Supplied in pairs - one for each side - an appliance can be simply suspended by its own rack ears by measuring 485mm between the outer edge of each of the RACK-ITs and fixing at level height to a wall or upright surface. Screws and wall plugs are provided for fixing each bracket and M6 screws and nuts are provided for mounting the rack equipment to each bracket. Alternatively, use an additional pair of RACK-ITs to support the rear of deeper or heavier equipment, enabling installation under a counter top or work surface. A very cost-effective solution for mounting rack units whilst keeping all controls and connections accessible.
  • Supplied as a pair for suspended wall mounting
  • Add another pair for rear support in under-counter installation
  • Supplied with 4x screws and wall plugs per bracket
  • Supplied with M6 screws and nuts for rack mounting to each side
  • Saves cost, space and installation time compared with cabinets
  • Material: 2mm steel plate
  • Dimensions (HxWxD): 25x122x95mm
  • Weight: 84g

Applications

Audio, Commercial, Installations

Product Information


:
ADASTRA Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

853.082UK, GTIN UPC EAN: 5015972217221

4 In stock Need more?

???PF_PDP_RSP_SUP???

€5.85 ( €7.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.85 (€7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --