You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Cabinet 450mm with Glass Door, 22U -
RC22U450
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RC22U450
- Order Code:
- DP36356
- Product Range
- ADASTRA Rack Enclosures
- Also Known As:
- 953.522UK, GTIN UPC EAN: 5015972217078
Product Range Selector (ADASTRA Rack Enclosures)
See all from this product rangeProduct Overview
- Durable epoxy powder coated finish
- Clip-in side panels for easy access
- Wall mountable or free-standing
- Easy to assemble with adjustable front and rear rack strips
- Top and bottom knock-outs for cable feeds
- Supplied with glass door, lock, and two keys
- Material: 1.2mm cold rolled steel and 5mm tempered glass
- Maximum load: 100kg static
- Dimensions (HxWxD): 1081x600x450mm
- Weight: 32kg
Applications
Audio, Commercial, Installations, Enclosures
Product Information
- :
- 22U
- :
- Steel
- :
- Black
- :
- 1081mm
- :
- 600mm
- :
- 450mm
- :
- 42.5"
- :
- 23.6"
- :
- 17.5"
- :
- 0mm
- :
- ADASTRA Rack Enclosures
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 30/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 30/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €198.90 (€244.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.