You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953.422UK - Digital Stereo PA Amplifier with Integral Media Player -
A22
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- A22
- Order Code:
- DP37743
- Product Range
- -
- Also Known As:
- 953.422UK, GTIN UPC EAN: 5015972218488
Product Overview
- Compact and easy-to-use control panel
- Bluetooth receiver
- FM tuner
- USB / microSD MP3 player
- Supplied with I.R. remote control
- Supplied with 4 rotatable mounting brackets
- Microphone input with separate volume control
- Power supply: 230V AC, 50Hz (IEC)
- Impedance speaker: 4 to 8 Ohm (each channel)
- 8 Ohm Output Power: 2x 25W rms / 2x 40W max. (@ 1kHz 10% THD)
- 4 Ohm Output Power: 2x 25W rms / 2x 40W max. (@ 1kHz 10% THD)
- Line input: Aux 1 (3.5mm), Aux 2 (L+R RCA), Aux 3 (L+R RCA)
- Mic Input: 6.3mm jack
- Controls: Mic Volume, Treble, Bass, Music Volume
- Audio source: USB / microSD player, FM tuner, Bluetooth
- Antenna connection: F-type (FM tuner)
- Dimensions: 215 x 180 x 43mm
- Weight: 820g
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.50 (€71.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.