You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x30W 6 Zone Passive Mixer 100V - 

AT6

AT6 - 6x30W 6 Zone Passive Mixer 100V
AT6 - 6x30W 6 Zone Passive Mixer 100V
AT6 - 6x30W 6 Zone Passive Mixer 100V
AT6 - 6x30W 6 Zone Passive Mixer 100V
AT6 - 6x30W 6 Zone Passive Mixer 100V
AT6 - 6x30W 6 Zone Passive Mixer 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
AT6
Order Code:
LS05634
Product Range
-
Also Known As:
952.476UK, GTIN UPC EAN: 5015972216200

Product Overview

Connect an AT6 to 1x or 2x 100V amplifiers to provide a 6-zone volume and source solution for multiroom installations. Housed in a 1U rackmount enclosure, the AT6 has six output channels, which can feed up to 30W to one or more 100V speakers. Each channel has a rotary volume switch, on/off switch and an A/B source switch. When connecting 2x amplifier outputs to the AT6, one amplifier becomes input A and the other input B, so that each channel can have an independent choice of audio source and output level. 24V terminals can be connected to an emergency control panel for global muting. This unit is a completely passive and cost-effective add-on to convert single output amplifiers into a flexible zoning system.
  • Choice of 2x amplifier sources to each zone
  • Rotary output volume switch for each zone
  • Passive operation, no power supply required
  • 1U 19" rack-mountable
  • Line outputs: 6x zone (mono Euroblock)
  • Inputs: A+B, 24V mute
  • Emergency control: 24V mute terminals
  • Zone controls: 11x position volume attenuator, A/B source selector, On/Off switch
  • Output power: max. 30W per zone
  • Dimensions (HxWxD): 43x482x160mm
  • Weight: 2.39kg

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Installations, Music, Multimedia

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.476UK, GTIN UPC EAN: 5015972216200

2 In stock Need more?

???PF_PDP_RSP_SUP???

€102.9848 ( €126.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €102.9848 (€126.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --