You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.25" 15W BT Ceiling Speakers Set - 

BCS52S

BCS52S - 5.25" 15W BT Ceiling Speakers Set
BCS52S - 5.25" 15W BT Ceiling Speakers Set
BCS52S - 5.25" 15W BT Ceiling Speakers Set
BCS52S - 5.25" 15W BT Ceiling Speakers Set
BCS52S - 5.25" 15W BT Ceiling Speakers Set
BCS52S - 5.25" 15W BT Ceiling Speakers Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BCS52S
Order Code:
LS05427
Also Known As:
953.164UK, GTIN UPC EAN: 5015972205143

Product Range Selector (ADASTRA Ceiling Speakers BT)

See all from this product range

Product Overview

A ceiling speaker set with switchable Blue-tooth connectivity, offering unrivalled simplicity in terms of pairing with and playback from compatible devices. The set includes 2x ceiling speakers, including an active speaker with Blue-tooth receiver and a passive, slave speaker. The active speaker’s RCA line input and output enable daisy-chaining of multiple sets. Each speaker features low and high frequency drivers and flared baffles for a smooth, full-range response. With understated, low-profile, magnetic grilles, these speakers are suitable for domestic and commercial use, with dog-ear clamps and an in-line 12V DC power supply for ease of installation.
  • Supplied as a pair (active + passive)
  • Switchable Bluetooth connectivity
  • Line input and output
  • Frameless magnetic grille
  • In-line 12V DC power supply
  • Speakers: 5.25", 15W, 4Ω
  • Frequency response: 80Hz to 20kHz
  • Sensitivity: 89dB
  • Dispersion: 160°
  • Mounting Depth: 95mm (active), 75mm (passive)
  • Dimensions: 97x205mmØ (active), 76mx205mmØ (passive)
  • Weight: 1.78kg
  • Power supply: In-line 100 to 240V AC/12V DC PSU (included)

Applications

Audio, Installations, Public, Hobby & Education, Domestic, Business

Contents

1x Active bluetooth speaker, 1x Passive bluetooth speaker, 1x In-line 12V DC power supply

Product Information


:
80Hz

:
20kHz

:
205mm

:
205mm

:
98mm

:
ADASTRA Ceiling Speakers BT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.164UK, GTIN UPC EAN: 5015972205143

53 In stock Need more?

???PF_PDP_RSP_SUP???

€59.0733 ( €72.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.0733 (€72.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --