You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Background Speaker, 100V, 30W, IP44, 3", White -
BH3V-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BH3V-W
- Order Code:
- LS05912
- Also Known As:
- 952.610UK, GTIN UPC EAN: 5015972222461
Product Range Selector (Adastra - BHV Series - 100V Background Speakers)
See all from this product rangeProduct Overview
- 100V or 16 Ohm operation
- 2 Way speaker system with crossover network
- High quality sound reproduction
- Protective cover for tapping switch and spring terminals
- Pan and tilt mounting brackets included
- Supplied singly
- Construction: Moulded PP cabinet with aluminium grille
- Dispersion angle: 120°
- IP rating: IP44
- LF driver: 75mmØ (3")
- HF driver: 13mmØ (0.5")
- Power handling (rms): 30W
- Power handling (Max): 60W
- Sensitivity: 86dB
- Frequency response: 110Hz - 20kHz
- Tappings: 8W, 6W, 4W, 2W + 16 Ohms
- Dimensions: 164x107x102mm
- Weight: 1.06kg
Product Information
- :
- 8W, 6W, 4W, 2W + 16 Ohms
- :
- 110Hz
- :
- 20kHz
- :
- 164mm
- :
- 107mm
- :
- 102mm
- :
- Adastra - BHV Series - 100V Background Speakers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.901 (€39.24) | ( ) |
4+ | €27.784 (€34.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.