You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" 12V Active Speaker, 12W -
BP4A-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BP4A-W
- Order Code:
- LS06013
- Product Range
- -
- Also Known As:
- 952.824UK, GTIN UPC EAN: 5015972224359
Product Overview
- Wall-mounted active speaker
- 4" Woofer driver
- 1" Dome tweeter
- Crisp and clear audio quality. A good replacement for horn speakers
- IP54 Rating, perfect for both indoor and outdoor use
- Suitable for public spaces and communal areas
- 4-Core hard wired cable power input
- 12V DC Input
Applications
Audio, Music, Consumer Electronics, Education
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.226 (€54.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.