You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Dome Ceiling Speaker, 5.25mm" (135mm), 6W -
CF-5D
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- CF-5D
- Order Code:
- LS06195
- Product Range
- -
- Also Known As:
- 952.205UK, GTIN UPC EAN: 5015972213018
Product Overview
- EN54-24 certified
- Supplied with flush mount fire dome
- 4x 100V volume tappings
- Spring loaded speaker retainers
- All metal frame and basket
- Fire-resistant cable to 95°C
- Ceramic screw terminals
- 100V line tappings: 0.75W, 1.5W, 3W, 6W
- Fire rating: EN54-24
- SPL @ 1W/1m: 92dB
- Frame material: Steel (powder coated)
- Frequency response: 130Hz to 15kHz
- Cutout: 160mmØ
- Driver: 135mmØ (5.25") reinforced paper cone
- Dimensions: 120 x 180mmØ
- Weight: 1.23kg
Product Information
- :
- 130Hz
- :
- 15kHz
- :
- 120mm
- :
- 180mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6141 (€41.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.