You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

953.053UK - Digital Messaging Unit - 

DM-8

DM-8 - 953.053UK - Digital Messaging Unit
DM-8 - 953.053UK - Digital Messaging Unit
DM-8 - 953.053UK - Digital Messaging Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
DM-8
Order Code:
DP37738
Also Known As:
953.053UK, GTIN UPC EAN: 5015972214770

Product Overview

1U rack-mount digital messaging unit for scheduled audio playback. Audio files are stored on a removable SD card and may be transferred by inserting into a PC or directly recorded on the DM-8. Schedules are also stored on the SD media as a separate file, which can be edited with a PC and stored for backup. Separate SD cards may be saved with different audio messages and schedules and swapped for different routines. A mic/line input can be used for recording or for live announcements which can override SD playback. A BGM line input is provided for background music playback with its own level control and is muted when messages are playing or during paging. Up to 99 schedules can be programmed to play a particular audio file from the SD card, set by 24 hour time and day(s) of the week. The DM-8 can be added to any sound system to provide automated playback of timed announcements, music or audio alerts.
  • Up to 99 audio tracks stored on SD card
  • Up to 99 schedule events stored on SD card
  • Schedule file editable using free PC software
  • Mic/Line input for recording or live announcements
  • BGM line input for background music
  • Power supply: 100V to 240V AC, 50Hz / 60Hz or 24Vdc
  • Fuse: T1AL, 250V
  • Inputs: XLR or terminal (bal/unbal) mic/line and BGM line input (RCA)
  • Audio source: Internal SD card player
  • Time setting: 99 programmable schedules - 24 hour + day(s) setting
  • Outputs: Mono balanced terminal or unbalanced RCA
  • Mic/Line channel controls: Mic / Line level, Phantom power on/off (DIP switches)
  • Phantom power: +20V
  • Input impedance: 2.2k Ohms (mic/line)
  • Controls: Page / Rec, Mic, Clock Set, Schedule, Message 1 to 8, Output, Power on/off
  • Trigger: Message 1-8, Stop & Ground contacts
  • SD card requirements: 4GB to 32GB FAT32 (full size or with adaptor)
  • Dimensions: 483x150x44mm
  • Weight: 1.65kg

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.053UK, GTIN UPC EAN: 5015972214770

14 In stock Need more?

???PF_PDP_RSP_SUP???

€136.0008 ( €167.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €136.0008 (€167.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --