You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

953.109UK - 100V Line Mixer Amplifier with USB / FM and Bluetooth, 40W RMS - 

DM40

DM40 - 953.109UK - 100V Line Mixer Amplifier with USB / FM and Bluetooth, 40W RMS
DM40 - 953.109UK - 100V Line Mixer Amplifier with USB / FM and Bluetooth, 40W RMS
DM40 - 953.109UK - 100V Line Mixer Amplifier with USB / FM and Bluetooth, 40W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
DM40
Order Code:
DP35769
Product Range
ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth
Also Known As:
953.109UK, GTIN UPC EAN: 5015972192962

Product Range Selector (ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth)

See all from this product range

Product Overview

100V Line mixer-amp with digital amplifier in a compact housing. Onboard audio player accepts USB media for digital audio or can be tuned to FM radio stations. In Blue-tooth mode, a smart phone or tablet may be paired with the DM40 for wireless audio playback. Mono output to either 100V line or 4-16 ohms speaker load is connected via spring terminals on the rear panel. All-in-one solution for small sound installations.
  • 2.1 Bluetooth connectivity
  • Integral USB player and FM tuner
  • 100V line or 4 to 16 Ohms operation
  • Power Supply: 230V AC, 50Hz (IEC)
  • Audio source: USB player, FM tuner and Bluetooth receiver
  • Output Speaker: COM, 100V and 4 to 16 Ohms (spring terminals)
  • Controls: Treble, Bass, MP3, Aux, Mic
  • Fuse: T1AL
  • USB version: USB 2.0 (FAT32, 128GB max.)
  • Microphone inputs: 6.3mm jack (unbalanced)
  • Line input: 2x RCA (summed to mono)
  • Line output: 2x RCA
  • Antenna Connection: Spring Terminal
  • Dimensions: 280x205x67mm

Applications

Audio, Music, Installations, Hobby & Education

Contents

DM40, 1x IEC power lead

Product Information


:
ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.109UK, GTIN UPC EAN: 5015972192962

21 In stock Need more?

???PF_PDP_RSP_SUP???

€63.18 ( €77.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.18 (€77.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --