You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
952.244UK - 100V Outdoor Fire-Rated Column Speaker, 40W -
F40V
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- F40V
- Order Code:
- LS06153
- Also Known As:
- 952.244UK, GTIN UPC EAN: 5015972226919
Product Overview
- EN54-24 certified for use in fire evacuation systems
- Internally wired 95°C thermal fuse
- IP66 weatherproof
- Integral fully rotatable mounting bracket
- 100V, 70V or 8 Ohm operation
- Construction: Powder coated aluminium alloy housing and grille
- IP rating: IP66
- Fire rating: EN54-24 certified
- Power rms (8 Ohms): 40W
- SPL @ 1W/1m: 96dB
- Frequency response: 150Hz to 18KHz
- LF drivers4 x 75mmØ (3") woofers
- HF driver1 x 63mmØ (2.5") tweeter
- ConnectionHard-wired fire resistant cable via IP66 gland
- Circuit protectionThermal fuse
- Dimensions: 500x175x97mm
- Weight: 3.87kg
Product Information
- :
- 150Hz
- :
- 18kHz
- :
- 500mm
- :
- 175mm
- :
- 97mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.7941 (€119.06) | ( ) |
4+ | €93.60 (€115.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.