You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5” Weatherproof Speaker White, 100V / 8 Ohm – 40W RMS - 

FC4V-W

FC4V-W - 3.5” Weatherproof Speaker White, 100V / 8 Ohm – 40W RMS
FC4V-W - 3.5” Weatherproof Speaker White, 100V / 8 Ohm – 40W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
FC4V-W
Order Code:
LS04992
Also Known As:
952.962UK, GTIN UPC EAN: 5015972056684

Product Range Selector (Adastra - FC)

See all from this product range

Product Overview

A 3.5” 2-way compact speaker with weatherproof moulded cabinet, making it ideal for gardens, outdoor shelters, health club spa areas and marine applications.
  • 2Way speaker with crossover network
  • 100V line or 8 Ohm operation
  • Rotary tapping selector switch
  • Equalisation switch boosts higher frequencies when outside
  • Weatherproof IP44 rating
  • UV protected ASTM D4329
  • Spring terminal connections
  • M6 threaded mounting points
  • Wall mounting bracket included
  • Driver: 3.5” Polypropylene cone
  • Tweeter: 0.5” PEI dome
  • Power @ 8 Ohms: 40W RMS / 80W Max.
  • 100V Tappings: 20W, 10W, 5W, 2.5W
  • Frequency response: 114Hz - 20kHz
  • SPL (1W/1m): 87dB
  • Dispersion angle: 145°
  • Dimensions: 145x199x112mm
  • Weight: 1.36kg

Product Information


:
20W, 10W, 5W, 0.25W

:
114Hz

:
20kHz

:
199mm

:
145mm

:
112mm

:
Adastra - FC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.962UK, GTIN UPC EAN: 5015972056684

1 In stock Need more?

???PF_PDP_RSP_SUP???

€54.8262 ( €67.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €54.8262 (€67.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --